
SRN4018-221M | |
|---|---|
DigiKey Part Number | SRN4018-221MTR-ND - Tape & Reel (TR) SRN4018-221MCT-ND - Cut Tape (CT) SRN4018-221MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018-221M |
Description | FIXED IND 220UH 280MA 3.552 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 280 mA 3.552Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4018-221M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.552Ohm Max |
Series | Q @ Freq 30 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCL1V4018-221M-R | Eaton - Electronics Division | 2,380 | 283-SDCL1V4018-221M-RCT-ND | ₹27.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.97000 | ₹34.97 |
| 10 | ₹29.01500 | ₹290.15 |
| 100 | ₹23.82600 | ₹2,382.60 |
| 1,000 | ₹19.59476 | ₹19,594.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹17.85136 | ₹53,554.08 |
| 6,000 | ₹16.83396 | ₹1,01,003.76 |
| 9,000 | ₹16.26643 | ₹1,46,397.87 |
| 15,000 | ₹15.57928 | ₹2,33,689.20 |
| 21,000 | ₹15.14298 | ₹3,18,002.58 |
| 30,000 | ₹14.69435 | ₹4,40,830.50 |