
SRN4026-221M | |
---|---|
DigiKey Part Number | SRN4026-221MTR-ND - Tape & Reel (TR) SRN4026-221MCT-ND - Cut Tape (CT) SRN4026-221MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4026-221M |
Description | FIXED IND 220UH 200MA 2.76OHM SM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 200 mA 2.76Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4026-221M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.76Ohm Max | |
Q @ Freq | 30 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹30.17000 | ₹30.17 |
10 | ₹25.20200 | ₹252.02 |
100 | ₹20.70300 | ₹2,070.30 |
1,000 | ₹17.02566 | ₹17,025.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹15.51116 | ₹46,533.48 |
6,000 | ₹14.62687 | ₹87,761.22 |
9,000 | ₹14.13372 | ₹1,27,203.48 |
15,000 | ₹13.53664 | ₹2,03,049.60 |
21,000 | ₹13.15752 | ₹2,76,307.92 |
30,000 | ₹12.76762 | ₹3,83,028.60 |