
SRN4026-330M | |
---|---|
DigiKey Part Number | SRN4026-330MTR-ND - Tape & Reel (TR) SRN4026-330MCT-ND - Cut Tape (CT) SRN4026-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4026-330M |
Description | FIXED IND 33UH 500MA 366MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 500 mA 366mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4026-330M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 366mOhm Max | |
Q @ Freq | 16 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹30.17000 | ₹30.17 |
10 | ₹25.20200 | ₹252.02 |
100 | ₹20.70300 | ₹2,070.30 |
1,000 | ₹17.02566 | ₹17,025.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹13.18440 | ₹39,553.20 |
6,000 | ₹12.75638 | ₹76,538.28 |