4.7 µH Shielded Drum Core, Wirewound Inductor 2.4 A 60mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5020TA-4R7M

DigiKey Part Number
SRN5020TA-4R7MTR-ND - Tape & Reel (TR)
SRN5020TA-4R7MCT-ND - Cut Tape (CT)
SRN5020TA-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN5020TA-4R7M
Description
FIXED IND 4.7UH 2.4A 60 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2.4 A 60mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
60mOhm
Mfr
Q @ Freq
15 @ 100kHz
Series
Frequency - Self Resonant
58MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
2.7A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,762
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹27.49000₹274.90
100₹22.60690₹2,260.69
1,000₹18.59433₹18,594.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹17.20363₹43,009.08
5,000₹16.22256₹81,112.80
7,500₹15.67538₹1,17,565.35
12,500₹15.01294₹1,87,661.75
17,500₹14.59229₹2,55,365.08
25,000₹14.15958₹3,53,989.50
Manufacturers Standard Package