
SRN6028C-330M | |
|---|---|
DigiKey Part Number | 118-SRN6028C-330MTR-ND - Tape & Reel (TR) 118-SRN6028C-330MCT-ND - Cut Tape (CT) 118-SRN6028C-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6028C-330M |
Description | FIXED IND 33UH 1.3A 200 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.3 A 200mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 6028 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹30.28500 | ₹302.85 |
| 100 | ₹24.89930 | ₹2,489.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹19.78339 | ₹29,675.09 |
| 3,000 | ₹18.65428 | ₹55,962.84 |
| 4,500 | ₹18.02466 | ₹81,110.97 |
| 7,500 | ₹17.26227 | ₹1,29,467.03 |
| 10,500 | ₹16.77810 | ₹1,76,170.05 |
| 15,000 | ₹16.28028 | ₹2,44,204.20 |