
SRN6028C-4R7M | |
---|---|
DigiKey Part Number | 118-SRN6028C-4R7MTR-ND - Tape & Reel (TR) 118-SRN6028C-4R7MCT-ND - Cut Tape (CT) 118-SRN6028C-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6028C-4R7M |
Description | FIXED IND 4.7UH 3A 38 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.1 A 30mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 6028 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹33.72000 | ₹33.72 |
10 | ₹27.68700 | ₹276.87 |
100 | ₹22.79730 | ₹2,279.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₹18.11479 | ₹27,172.18 |
3,000 | ₹17.08127 | ₹51,243.81 |
4,500 | ₹16.50465 | ₹74,270.93 |
7,500 | ₹15.80637 | ₹1,18,547.77 |
10,500 | ₹15.36309 | ₹1,61,312.45 |
15,000 | ₹14.90720 | ₹2,23,608.00 |
37,500 | ₹14.19840 | ₹5,32,440.00 |