
SRN6045TA-1R0Y | |
|---|---|
DigiKey Part Number | SRN6045TA-1R0YTR-ND - Tape & Reel (TR) SRN6045TA-1R0YCT-ND - Cut Tape (CT) SRN6045TA-1R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045TA-1R0Y |
Description | FIXED IND 1UH 8A 10 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 8 A 10mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN6045TA-1R0Y Models |
Category | DC Resistance (DCR) 10mOhm |
Mfr | Q @ Freq 15 @ 1MHz |
Series | Frequency - Self Resonant 110MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 13.5A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCHA1V6045-1R0-R | Eaton - Electronics Division | 1,096 | 283-SDCHA1V6045-1R0-RCT-ND | ₹27.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹35.59700 | ₹355.97 |
| 100 | ₹29.23240 | ₹2,923.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹24.04199 | ₹24,041.99 |
| 2,000 | ₹22.66983 | ₹45,339.66 |
| 3,000 | ₹21.90430 | ₹65,712.90 |
| 5,000 | ₹20.97766 | ₹1,04,888.30 |
| 7,000 | ₹20.38896 | ₹1,42,722.72 |
| 10,000 | ₹19.78367 | ₹1,97,836.70 |