
SRN8040-1R5Y | |
|---|---|
DigiKey Part Number | SRN8040-1R5YTR-ND - Tape & Reel (TR) SRN8040-1R5YCT-ND - Cut Tape (CT) SRN8040-1R5YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040-1R5Y |
Description | FIXED IND 1.5UH 7A 11 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 7 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040-1R5Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | 13 @ 7.96MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹42.21300 | ₹422.13 |
| 100 | ₹34.68380 | ₹3,468.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹28.52423 | ₹28,524.23 |
| 2,000 | ₹26.89674 | ₹53,793.48 |
| 3,000 | ₹25.98895 | ₹77,966.85 |
| 5,000 | ₹24.88961 | ₹1,24,448.05 |
| 7,000 | ₹24.19175 | ₹1,69,342.25 |
| 10,000 | ₹23.47383 | ₹2,34,738.30 |