
SRN8040TA-1R5Y | |
|---|---|
DigiKey Part Number | SRN8040TA-1R5YTR-ND - Tape & Reel (TR) SRN8040TA-1R5YCT-ND - Cut Tape (CT) SRN8040TA-1R5YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040TA-1R5Y |
Description | FIXED IND 1.5UH 8A 10 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 8 A 10mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040TA-1R5Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 10mOhm | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 66MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹46.50000 | ₹465.00 |
| 100 | ₹38.20630 | ₹3,820.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹31.42325 | ₹31,423.25 |
| 2,000 | ₹29.63035 | ₹59,260.70 |
| 3,000 | ₹28.63047 | ₹85,891.41 |
| 5,000 | ₹27.41979 | ₹1,37,098.95 |
| 7,000 | ₹26.65120 | ₹1,86,558.40 |
| 10,000 | ₹25.86051 | ₹2,58,605.10 |