1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 8 A 10mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN8040TA-1R5Y

DigiKey Part Number
SRN8040TA-1R5YTR-ND - Tape & Reel (TR)
SRN8040TA-1R5YCT-ND - Cut Tape (CT)
SRN8040TA-1R5YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN8040TA-1R5Y
Description
FIXED IND 1.5UH 8A 10 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 8 A 10mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN8040TA-1R5Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
11.5A
Shielding
Semi-Shielded
DC Resistance (DCR)
10mOhm
Q @ Freq
15 @ 1MHz
Frequency - Self Resonant
66MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,027
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹56.84000₹56.84
10₹46.50000₹465.00
100₹38.20630₹3,820.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹31.42325₹31,423.25
2,000₹29.63035₹59,260.70
3,000₹28.63047₹85,891.41
5,000₹27.41979₹1,37,098.95
7,000₹26.65120₹1,86,558.40
10,000₹25.86051₹2,58,605.10
Manufacturers Standard Package