Similar

SRP1045-1R4M | |
|---|---|
DigiKey Part Number | SRP1045-1R4MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP1045-1R4M |
Description | FIXED IND 1.4UH 13A 4.4 MOHM SMD |
Customer Reference | |
Detailed Description | 1.4 µH Shielded Drum Core, Wirewound Inductor 13 A 4.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1045-1R4M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.368" W (11.00mm x 9.35mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
