
SRP1245A-180M | |
|---|---|
DigiKey Part Number | SRP1245A-180MTR-ND - Tape & Reel (TR) SRP1245A-180MCT-ND - Cut Tape (CT) SRP1245A-180MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1245A-180M |
Description | FIXED IND 18UH 7.5A 45 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 7.5 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1245A-180M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.93000 | ₹123.93 |
| 10 | ₹102.24100 | ₹1,022.41 |
| 25 | ₹94.53920 | ₹2,363.48 |
| 50 | ₹89.13960 | ₹4,456.98 |
| 100 | ₹84.04090 | ₹8,404.09 |
| 250 | ₹77.75244 | ₹19,438.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹73.31580 | ₹36,657.90 |
| 1,000 | ₹69.13678 | ₹69,136.78 |
| 1,500 | ₹66.80605 | ₹1,00,209.07 |
| 2,500 | ₹63.98438 | ₹1,59,960.95 |
| 3,500 | ₹62.19213 | ₹2,17,672.45 |
| 5,000 | ₹60.52555 | ₹3,02,627.75 |
