
SRP1245C-6R8M | |
---|---|
DigiKey Part Number | 118-SRP1245C-6R8MTR-ND - Tape & Reel (TR) 118-SRP1245C-6R8MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP1245C-6R8M |
Description | FIXED IND 6.8UH 12A 16.7 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 12 A 16.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.7mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹99.39000 | ₹99.39 |
10 | ₹81.55200 | ₹815.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹64.66484 | ₹32,332.42 |
1,000 | ₹58.95886 | ₹58,958.86 |
2,500 | ₹57.05698 | ₹1,42,642.45 |
5,000 | ₹55.15493 | ₹2,75,774.65 |
12,500 | ₹53.25302 | ₹6,65,662.75 |