
SRP1770CC-6R8M | |
|---|---|
DigiKey Part Number | 118-SRP1770CC-6R8MTR-ND - Tape & Reel (TR) 118-SRP1770CC-6R8MCT-ND - Cut Tape (CT) 118-SRP1770CC-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1770CC-6R8M |
Description | FIXED IND 6.8UH 22A 9.2 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 22 A 9.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.693" L x 0.665" W (17.60mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹387.65000 | ₹387.65 |
| 10 | ₹318.60300 | ₹3,186.03 |
| 100 | ₹262.06700 | ₹26,206.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹247.12460 | ₹49,424.92 |
| 400 | ₹233.05120 | ₹93,220.48 |
| 600 | ₹225.20260 | ₹1,35,121.56 |
| 1,000 | ₹215.69857 | ₹2,15,698.57 |
| 1,400 | ₹209.66584 | ₹2,93,532.18 |
| 2,000 | ₹203.84438 | ₹4,07,688.76 |