
SRP1770TA-2R2M | |
|---|---|
DigiKey Part Number | SRP1770TA-2R2MTR-ND - Tape & Reel (TR) SRP1770TA-2R2MCT-ND - Cut Tape (CT) SRP1770TA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1770TA-2R2M |
Description | FIXED IND 2.2UH 43.5A 2.7 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 43.5 A 2.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1770TA-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 47A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.7mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.665" L x 0.665" W (16.90mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹344.79000 | ₹344.79 |
| 10 | ₹283.37900 | ₹2,833.79 |
| 25 | ₹262.15080 | ₹6,553.77 |
| 50 | ₹247.18520 | ₹12,359.26 |
| 100 | ₹233.06750 | ₹23,306.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹219.77920 | ₹43,955.84 |
| 400 | ₹207.25498 | ₹82,901.99 |
| 600 | ₹200.27225 | ₹1,20,163.35 |
| 1,000 | ₹191.81779 | ₹1,91,817.79 |
| 1,400 | ₹186.45121 | ₹2,61,031.69 |
| 2,000 | ₹180.92994 | ₹3,61,859.88 |
