SRP1770TA-4R7M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CODACA
In Stock: 88
Unit Price: ₹357.83000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 304
Unit Price: ₹360.63000
Datasheet
4.7 µH Shielded Drum Core, Wirewound Inductor 25 A 5.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1770TA-4R7M

DigiKey Part Number
SRP1770TA-4R7MTR-ND - Tape & Reel (TR)
SRP1770TA-4R7MCT-ND - Cut Tape (CT)
SRP1770TA-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1770TA-4R7M
Description
FIXED IND 4.7UH 25A 5.5 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 25 A 5.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1770TA-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
41A
Shielding
Shielded
DC Resistance (DCR)
5.5mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.665" L x 0.665" W (16.90mm x 16.90mm)
Height - Seated (Max)
0.276" (7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 35 View Now
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹344.79000₹344.79
10₹283.37900₹2,833.79
25₹262.15080₹6,553.77
50₹247.18520₹12,359.26
100₹233.06750₹23,306.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹219.77920₹43,955.84
400₹207.25498₹82,901.99
600₹200.27225₹1,20,163.35
1,000₹191.81779₹1,91,817.79
1,400₹186.45121₹2,61,031.69
2,000₹180.92994₹3,61,859.88
Manufacturers Standard Package

Other Suppliers on DigiKey

35In Stock
Ships from WEC