68 µH Shielded Drum Core, Wirewound Inductor 12 A 29.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP2313AA-680M

DigiKey Part Number
SRP2313AA-680MTR-ND - Tape & Reel (TR)
SRP2313AA-680MCT-ND - Cut Tape (CT)
SRP2313AA-680MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP2313AA-680M
Description
FIXED IND 68UH 12A 29.5 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 12 A 29.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP2313AA-680M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
29.5mOhm Max
Mfr
Q @ Freq
20 @ 100kHz
Series
Frequency - Self Resonant
3MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.925" L x 0.866" W (23.50mm x 22.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.512" (13.00mm)
Current - Saturation (Isat)
9A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 291
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹639.26000₹639.26
10₹525.28900₹5,252.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80₹440.36213₹35,228.97
160₹415.27175₹66,443.48
240₹401.27833₹96,306.80
400₹384.33635₹1,53,734.54
560₹373.57768₹2,09,203.50
800₹362.51684₹2,90,013.47
Manufacturers Standard Package