1.5 µH Shielded Drum Core, Wirewound Inductor 2.5 A 91mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP2510A-1R5M

DigiKey Part Number
SRP2510A-1R5MTR-ND - Tape & Reel (TR)
SRP2510A-1R5MCT-ND - Cut Tape (CT)
SRP2510A-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP2510A-1R5M
Description
FIXED IND 1.5UH 2.5A 91 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.5 A 91mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
91mOhm Max
Mfr
Q @ Freq
35 @ 1MHz
Series
Frequency - Self Resonant
68MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±20%
Supplier Device Package
1008
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
2.6A
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,351
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹32.14900₹321.49
100₹26.46480₹2,646.48
1,000₹21.76639₹21,766.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹19.83122₹59,493.66
6,000₹18.70103₹1,12,206.18
9,000₹18.07073₹1,62,636.57
15,000₹17.30762₹2,59,614.30
21,000₹16.82318₹3,53,286.78
30,000₹16.32501₹4,89,750.30
Manufacturers Standard Package