1.5 µH Shielded Drum Core, Wirewound Inductor 4.4 A 53mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP3212-1R5M

DigiKey Part Number
118-SRP3212-1R5MTR-ND - Tape & Reel (TR)
118-SRP3212-1R5MCT-ND - Cut Tape (CT)
118-SRP3212-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP3212-1R5M
Description
FIXED IND 1.5UH 4.4A 53 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 4.4 A 53mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
53mOhm Max
Mfr
Q @ Freq
5 @ 100kHz
Series
Frequency - Self Resonant
43MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
5A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.96000₹27.96
10₹22.73700₹227.37
100₹18.71170₹1,871.17
1,000₹15.38874₹15,388.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹14.50999₹29,019.98
4,000₹13.68204₹54,728.16
6,000₹13.22014₹79,320.84
10,000₹12.66081₹1,26,608.10
14,000₹12.30574₹1,72,280.36
20,000₹11.94048₹2,38,809.60
Manufacturers Standard Package