
SRP3212A-2R2M | |
|---|---|
DigiKey Part Number | 118-SRP3212A-2R2MTR-ND - Tape & Reel (TR) 118-SRP3212A-2R2MCT-ND - Cut Tape (CT) 118-SRP3212A-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3212A-2R2M |
Description | FIXED IND 2.2UH 4A 73 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 4 A 73mOhm Max 1210 (3225 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | SRP3212A-2R2M Models |
Category | Q @ Freq 5 @ 100kHz |
Mfr | Frequency - Self Resonant 41MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Features Flat Wire |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current - Saturation (Isat) 4.8A | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Shielded | Base Product Number |
DC Resistance (DCR) 73mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFE322512F-2R2M=P2 | Murata Electronics | 24,809 | 490-DFE322512F-2R2M=P2CT-ND | ₹42.87000 | Similar |
| DFE322520FD-2R2M=P2 | Murata Electronics | 23,939 | 490-18405-1-ND | ₹68.96000 | Similar |
| HMLQ32251B-2R2MS | Delta Electronics/Cyntec | 8,969 | 2037-HMLQ32251B-2R2MSCT-ND | ₹64.30000 | Similar |
| TFM322512ALMA2R2MTAA | TDK | 54 | 445-TFM322512ALMA2R2MTAACT-ND | ₹73.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹29.91300 | ₹299.13 |
| 25 | ₹27.69480 | ₹692.37 |
| 50 | ₹26.09200 | ₹1,304.60 |
| 100 | ₹24.61040 | ₹2,461.04 |
| 250 | ₹22.76348 | ₹5,690.87 |
| 500 | ₹21.46260 | ₹10,731.30 |
| 1,000 | ₹20.23627 | ₹20,236.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹19.08030 | ₹38,160.60 |
| 4,000 | ₹17.99212 | ₹71,968.48 |
| 6,000 | ₹17.38509 | ₹1,04,310.54 |
| 10,000 | ₹16.65010 | ₹1,66,501.00 |
| 14,000 | ₹16.18348 | ₹2,26,568.72 |
| 20,000 | ₹15.70347 | ₹3,14,069.40 |