
SRP4020CC-3R3M | |
---|---|
DigiKey Part Number | 118-SRP4020CC-3R3MTR-ND - Tape & Reel (TR) 118-SRP4020CC-3R3MCT-ND - Cut Tape (CT) 118-SRP4020CC-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020CC-3R3M |
Description | IND SMD 3.3UH 3.5A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 3.5 A 76mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 76mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹69.22000 | ₹69.22 |
10 | ₹56.79400 | ₹567.94 |
100 | ₹46.70390 | ₹4,670.39 |
1,000 | ₹38.55930 | ₹38,559.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹35.00438 | ₹1,05,013.14 |
6,000 | ₹33.01306 | ₹1,98,078.36 |
9,000 | ₹31.90262 | ₹2,87,123.58 |
15,000 | ₹31.50270 | ₹4,72,540.50 |