
SRP5020CC-4R7M | |
|---|---|
DigiKey Part Number | 118-SRP5020CC-4R7MTR-ND - Tape & Reel (TR) 118-SRP5020CC-4R7MCT-ND - Cut Tape (CT) 118-SRP5020CC-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5020CC-4R7M |
Description | FIXED IND 4.7UH 3.2A 109 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 3.2 A 109mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 109mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹72.96500 | ₹729.65 |
| 100 | ₹59.97450 | ₹5,997.45 |
| 1,000 | ₹49.33267 | ₹49,332.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹43.22464 | ₹1,29,673.92 |