4.7 µH Shielded Wirewound Inductor 3.2 A 109mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5020CC-4R7M

DigiKey Part Number
118-SRP5020CC-4R7MTR-ND - Tape & Reel (TR)
118-SRP5020CC-4R7MCT-ND - Cut Tape (CT)
118-SRP5020CC-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5020CC-4R7M
Description
FIXED IND 4.7UH 3.2A 109 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 3.2 A 109mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
109mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,046
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹85.73000₹85.73
10₹70.16900₹701.69
100₹57.67280₹5,767.28
1,000₹47.43540₹47,435.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹43.22464₹1,29,673.92
Manufacturers Standard Package