
SRP5030T-6R8M | |
---|---|
DigiKey Part Number | SRP5030T-6R8MTR-ND - Tape & Reel (TR) SRP5030T-6R8MCT-ND - Cut Tape (CT) SRP5030T-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030T-6R8M |
Description | FIXED IND 6.8UH 4A 76.2 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4 A 76.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030T-6R8M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 76.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹96.73000 | ₹96.73 |
10 | ₹79.77700 | ₹797.77 |
100 | ₹65.57000 | ₹6,557.00 |
1,000 | ₹56.20969 | ₹56,209.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹50.86178 | ₹1,01,723.56 |
4,000 | ₹47.96885 | ₹1,91,875.40 |
6,000 | ₹46.35571 | ₹2,78,134.26 |
10,000 | ₹45.92295 | ₹4,59,229.50 |