330 nH Shielded Inductor 21.5 A 3.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6530A-R33M

DigiKey Part Number
118-SRP6530A-R33MTR-ND - Tape & Reel (TR)
118-SRP6530A-R33MCT-ND - Cut Tape (CT)
118-SRP6530A-R33MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6530A-R33M
Description
FIXED IND 330NH 21.5A 3.9 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 nH Shielded Inductor 21.5 A 3.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP6530A-R33M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
35A
Shielding
Shielded
DC Resistance (DCR)
3.9mOhm Max
Q @ Freq
12 @ 25.2MHz
Frequency - Self Resonant
140MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
500 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹85.73000₹85.73
10₹70.16900₹701.69
100₹57.67280₹5,767.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹47.43540₹47,435.40
2,000₹44.73208₹89,464.16
3,000₹43.22464₹1,29,673.92
5,000₹41.39919₹2,06,995.95
7,000₹40.24024₹2,81,681.68
10,000₹39.60405₹3,96,040.50
Manufacturers Standard Package