
SRP7028A-1R8M | |
|---|---|
DigiKey Part Number | SRP7028A-1R8MTR-ND - Tape & Reel (TR) SRP7028A-1R8MCT-ND - Cut Tape (CT) SRP7028A-1R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028A-1R8M |
Description | FIXED IND 1.8UH 8.5A 17 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 8.5 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7028A-1R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 36MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.95000 | ₹92.95 |
| 10 | ₹76.03900 | ₹760.39 |
| 25 | ₹70.39120 | ₹1,759.78 |
| 50 | ₹66.35460 | ₹3,317.73 |
| 100 | ₹62.55710 | ₹6,255.71 |
| 250 | ₹57.87084 | ₹14,467.71 |
| 500 | ₹54.56726 | ₹27,283.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹51.45491 | ₹51,454.91 |
| 2,000 | ₹48.52357 | ₹97,047.14 |
| 3,000 | ₹46.88845 | ₹1,40,665.35 |
| 5,000 | ₹44.90921 | ₹2,24,546.05 |
| 7,000 | ₹43.65301 | ₹3,05,571.07 |
| 10,000 | ₹43.59610 | ₹4,35,961.00 |
