
SRP7028A-R15Y | |
|---|---|
DigiKey Part Number | SRP7028A-R15YTR-ND - Tape & Reel (TR) SRP7028A-R15YCT-ND - Cut Tape (CT) SRP7028A-R15YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028A-R15Y |
Description | FIXED IND 150NH 27A 1.9 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Drum Core, Wirewound Inductor 27 A 1.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7028A-R15Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.9mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 220MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹84.05400 | ₹840.54 |
| 25 | ₹77.79160 | ₹1,944.79 |
| 50 | ₹73.33740 | ₹3,666.87 |
| 100 | ₹69.14400 | ₹6,914.40 |
| 250 | ₹63.96660 | ₹15,991.65 |
| 500 | ₹60.31558 | ₹30,157.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹56.87514 | ₹56,875.14 |
| 2,000 | ₹53.63507 | ₹1,07,270.14 |
| 3,000 | ₹51.82788 | ₹1,55,483.64 |
| 5,000 | ₹49.64018 | ₹2,48,200.90 |
| 7,000 | ₹48.25158 | ₹3,37,761.06 |
| 10,000 | ₹46.82298 | ₹4,68,229.80 |