
SRR0604-3R3ML | |
|---|---|
DigiKey Part Number | 118-SRR0604-3R3MLTR-ND - Tape & Reel (TR) 118-SRR0604-3R3MLCT-ND - Cut Tape (CT) 118-SRR0604-3R3MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0604-3R3ML |
Description | FIXED IND 3.3UH 2.3A 50 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 50mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0604-3R3ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 21 @ 7.96MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹54.70000 | ₹547.00 |
| 100 | ₹44.99020 | ₹4,499.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹38.48023 | ₹38,480.23 |
| 2,000 | ₹36.28616 | ₹72,572.32 |
| 3,000 | ₹35.06247 | ₹1,05,187.41 |
| 5,000 | ₹33.58032 | ₹1,67,901.60 |
| 7,000 | ₹32.63959 | ₹2,28,477.13 |
| 10,000 | ₹31.67215 | ₹3,16,721.50 |