
SRR0745A-331M | |
|---|---|
DigiKey Part Number | SRR0745A-331MTR-ND - Tape & Reel (TR) SRR0745A-331MCT-ND - Cut Tape (CT) SRR0745A-331MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0745A-331M |
Description | FIXED IND 330UH 340MA 1.5OHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 340 mA 1.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0745A-331M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹58.42300 | ₹584.23 |
| 25 | ₹54.06800 | ₹1,351.70 |
| 50 | ₹50.98760 | ₹2,549.38 |
| 100 | ₹48.06640 | ₹4,806.64 |
| 250 | ₹44.46536 | ₹11,116.34 |
| 500 | ₹41.92662 | ₹20,963.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹39.53303 | ₹39,533.03 |
| 2,000 | ₹37.27976 | ₹74,559.52 |
| 3,000 | ₹36.02262 | ₹1,08,067.86 |
| 5,000 | ₹34.50067 | ₹1,72,503.35 |
| 7,000 | ₹33.53466 | ₹2,34,742.62 |
| 10,000 | ₹32.54101 | ₹3,25,410.10 |
| 25,000 | ₹32.53110 | ₹8,13,277.50 |
