
SRR0906-103YL | |
|---|---|
DigiKey Part Number | 118-SRR0906-103YLTR-ND - Tape & Reel (TR) 118-SRR0906-103YLCT-ND - Cut Tape (CT) 118-SRR0906-103YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0906-103YL |
Description | FIXED IND 10MH 70MA 38 OHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 mH Shielded Drum Core, Wirewound Inductor 70 mA 38Ohm Max 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SRR0906-103YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 38Ohm Max | |
Q @ Freq | 100 @ 79.6kHz | |
Frequency - Self Resonant | 700kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.374" W (10.00mm x 9.50mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹81.35100 | ₹813.51 |
| 100 | ₹66.91690 | ₹6,691.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹57.48023 | ₹34,488.14 |
| 1,200 | ₹54.20163 | ₹65,041.96 |
| 1,800 | ₹52.37312 | ₹94,271.62 |
| 3,000 | ₹50.15985 | ₹1,50,479.55 |
| 4,200 | ₹48.75447 | ₹2,04,768.77 |
| 6,000 | ₹47.30898 | ₹2,83,853.88 |