1 µH Shielded Drum Core, Wirewound Inductor 4.5 A 17mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1005-1R0M

DigiKey Part Number
118-SRR1005-1R0MTR-ND - Tape & Reel (TR)
118-SRR1005-1R0MCT-ND - Cut Tape (CT)
118-SRR1005-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1005-1R0M
Description
FIXED IND 1UH 4.5A 17 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 4.5 A 17mOhm Max Nonstandard
EDA/CAD Models
SRR1005-1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
17mOhm Max
Q @ Freq
25 @ 7.96MHz
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹85.73000₹85.73
10₹70.26200₹702.62
100₹57.74740₹5,774.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₹49.60135₹29,760.81
1,200₹46.77238₹56,126.86
1,800₹45.19417₹81,349.51
3,000₹43.28303₹1,29,849.09
4,200₹42.07015₹1,76,694.63
6,000₹40.82215₹2,44,932.90
Manufacturers Standard Package