
SRR1050A-270Y | |
|---|---|
DigiKey Part Number | SRR1050A-270YTR-ND - Tape & Reel (TR) SRR1050A-270YCT-ND - Cut Tape (CT) SRR1050A-270YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050A-270Y |
Description | FIXED IND 27UH 2.6A 77 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 2.6 A 77mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1050A-270Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 77mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹76.78500 | ₹767.85 |
| 100 | ₹63.14280 | ₹6,314.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₹53.53136 | ₹37,471.95 |
| 1,400 | ₹50.47886 | ₹70,670.40 |
| 2,100 | ₹48.77666 | ₹1,02,430.99 |
| 3,500 | ₹46.71547 | ₹1,63,504.15 |
| 4,900 | ₹45.40688 | ₹2,22,493.71 |
| 7,000 | ₹44.06087 | ₹3,08,426.09 |