
SRR1206-271KL | |
|---|---|
DigiKey Part Number | 118-SRR1206-271KLTR-ND - Tape & Reel (TR) 118-SRR1206-271KLCT-ND - Cut Tape (CT) 118-SRR1206-271KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1206-271KL |
Description | FIXED IND 270UH 650MA 520 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 650 mA 520mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1206-271KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | 11 @ 796kHz | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹70.26200 | ₹702.62 |
| 100 | ₹57.74740 | ₹5,774.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹49.60135 | ₹29,760.81 |
| 1,200 | ₹46.77238 | ₹56,126.86 |
| 1,800 | ₹45.19417 | ₹81,349.51 |
| 3,000 | ₹43.28303 | ₹1,29,849.09 |
| 4,200 | ₹42.07015 | ₹1,76,694.63 |
| 6,000 | ₹40.82215 | ₹2,44,932.90 |