
SRR1206-331KL | |
|---|---|
DigiKey Part Number | 118-SRR1206-331KLTR-ND - Tape & Reel (TR) 118-SRR1206-331KLCT-ND - Cut Tape (CT) 118-SRR1206-331KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1206-331KL |
Description | FIXED IND 330UH 600MA 660 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 600 mA 660mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1206-331KL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 660mOhm Max |
Series | Q @ Freq 11 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.95000 | ₹86.95 |
| 10 | ₹71.26100 | ₹712.61 |
| 100 | ₹58.56780 | ₹5,856.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹50.30610 | ₹30,183.66 |
| 1,200 | ₹47.43693 | ₹56,924.32 |
| 1,800 | ₹45.83630 | ₹82,505.34 |
| 3,000 | ₹43.89800 | ₹1,31,694.00 |
| 4,200 | ₹42.66789 | ₹1,79,205.14 |
| 6,000 | ₹41.40215 | ₹2,48,412.90 |