


SRR1208-330YL | |
|---|---|
DigiKey Part Number | 118-SRR1208-330YLTR-ND - Tape & Reel (TR) 118-SRR1208-330YLCT-ND - Cut Tape (CT) 118-SRR1208-330YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1208-330YL |
Description | FIXED IND 33UH 2.8A 62 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.8 A 62mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1208-330YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 62mOhm Max | |
Q @ Freq | 23 @ 2.52MHz | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹71.75300 | ₹717.53 |
| 100 | ₹59.02400 | ₹5,902.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹52.47070 | ₹20,988.28 |
| 800 | ₹49.47478 | ₹39,579.82 |
| 1,200 | ₹47.80442 | ₹57,365.30 |
| 2,000 | ₹45.78182 | ₹91,563.64 |
| 2,800 | ₹44.49731 | ₹1,24,592.47 |
| 4,000 | ₹43.17634 | ₹1,72,705.36 |