Similar

SRR1210A-8R2Y | |
|---|---|
DigiKey Part Number | SRR1210A-8R2YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1210A-8R2Y |
Description | FIXED IND 8.2UH 7.25A 17 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 7.25 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210A-8R2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | 11 @ 7.96MHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹72.42136 | ₹72,421.36 |
