
SDR7045-680K | |
---|---|
DigiKey Part Number | 118-SDR7045-680KTR-ND - Tape & Reel (TR) 118-SDR7045-680KCT-ND - Cut Tape (CT) 118-SDR7045-680KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR7045-680K |
Description | FIXED IND 68UH 900MA 280MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 900 mA 280mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR7045-680K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 920mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | 17 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹60.34000 | ₹60.34 |
10 | ₹49.51700 | ₹495.17 |
100 | ₹40.74050 | ₹4,074.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹33.50911 | ₹33,509.11 |
2,000 | ₹31.59810 | ₹63,196.20 |
3,000 | ₹30.53218 | ₹91,596.54 |
5,000 | ₹29.24178 | ₹1,46,208.90 |
7,000 | ₹28.42241 | ₹1,98,956.87 |
10,000 | ₹27.57977 | ₹2,75,797.70 |
25,000 | ₹27.06570 | ₹6,76,642.50 |