1.5 µH Shielded Drum Core, Wirewound Inductor 9.2 A 9.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1240-1R5Y

DigiKey Part Number
118-SRR1240-1R5YTR-ND - Tape & Reel (TR)
118-SRR1240-1R5YCT-ND - Cut Tape (CT)
118-SRR1240-1R5YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1240-1R5Y
Description
FIXED IND 1.5UH 9.2A 9.5 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 9.2 A 9.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1240-1R5Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
9.5mOhm Max
Q @ Freq
16 @ 7.96MHz
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹109.96000₹109.96
10₹90.48400₹904.84
100₹74.39970₹7,439.97
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₹62.36939₹49,895.51
1,600₹58.81551₹94,104.82
2,400₹56.83375₹1,36,401.00
4,000₹54.43390₹2,17,735.60
5,600₹52.91051₹2,96,298.86
8,000₹51.34374₹4,10,749.92
Manufacturers Standard Package