
SRR1260-6R1Y | |
|---|---|
DigiKey Part Number | 118-SRR1260-6R1YTR-ND - Tape & Reel (TR) 118-SRR1260-6R1YCT-ND - Cut Tape (CT) 118-SRR1260-6R1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-6R1Y |
Description | FIXED IND 6.1UH 6.6A 17 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6.1 µH Shielded Drum Core, Wirewound Inductor 6.6 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-6R1Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | 21 @ 7.96MHz | |
Frequency - Self Resonant | 29.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.85000 | ₹97.85 |
| 10 | ₹80.42000 | ₹804.20 |
| 100 | ₹66.13410 | ₹6,613.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹56.80463 | ₹34,082.78 |
| 1,200 | ₹53.56564 | ₹64,278.77 |
| 1,800 | ₹51.75861 | ₹93,165.50 |
| 3,000 | ₹49.57122 | ₹1,48,713.66 |
| 4,200 | ₹48.18226 | ₹2,02,365.49 |
| 6,000 | ₹46.75359 | ₹2,80,521.54 |