4.7 µH Shielded Drum Core, Wirewound Inductor 6.8 A 15.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260-4R7Y

DigiKey Part Number
SRR1260-4R7YTR-ND - Tape & Reel (TR)
SRR1260-4R7YCT-ND - Cut Tape (CT)
SRR1260-4R7YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1260-4R7Y
Description
FIXED IND 4.7UH 6.8A 15.5 MOHM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 6.8 A 15.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260-4R7Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
15.5mOhm Max
Q @ Freq
19 @ 7.96MHz
Frequency - Self Resonant
36.7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,439
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹97.85000₹97.85
10₹80.42000₹804.20
100₹66.13410₹6,613.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₹56.80463₹34,082.78
1,200₹53.56564₹64,278.77
1,800₹51.75861₹93,165.50
3,000₹49.57122₹1,48,713.66
4,200₹48.18226₹2,02,365.49
6,000₹46.75359₹2,80,521.54
Manufacturers Standard Package