
SRR1260A-331K | |
|---|---|
DigiKey Part Number | SRR1260A-331KTR-ND - Tape & Reel (TR) SRR1260A-331KCT-ND - Cut Tape (CT) SRR1260A-331KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260A-331K |
Description | FIXED IND 330UH 1.15A 580 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 1.15 A 580mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260A-331K Models |
Category | DC Resistance (DCR) 580mOhm Max |
Mfr | Q @ Freq 22 @ 796kHz |
Series | Frequency - Self Resonant 3.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 1.1A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.86000 | ₹122.86 |
| 10 | ₹100.74800 | ₹1,007.48 |
| 25 | ₹93.18680 | ₹2,329.67 |
| 50 | ₹87.83760 | ₹4,391.88 |
| 100 | ₹82.81910 | ₹8,281.91 |
| 250 | ₹76.62116 | ₹19,155.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹71.14083 | ₹42,684.50 |
| 1,200 | ₹67.08478 | ₹80,501.74 |
| 1,800 | ₹64.82388 | ₹1,16,682.98 |
| 3,000 | ₹62.08519 | ₹1,86,255.57 |
| 4,200 | ₹60.34711 | ₹2,53,457.86 |
| 6,000 | ₹58.55871 | ₹3,51,352.26 |