
SRR1280-1R1Y | |
|---|---|
DigiKey Part Number | SRR1280-1R1YTR-ND - Tape & Reel (TR) SRR1280-1R1YCT-ND - Cut Tape (CT) SRR1280-1R1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280-1R1Y |
Description | FIXED IND 1.1UH 10.2A 6.5 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.1 µH Shielded Drum Core, Wirewound Inductor 10.2 A 6.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280-1R1Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.5mOhm Max | |
Q @ Freq | 26 @ 7.96MHz | |
Frequency - Self Resonant | 85MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.10000 | ₹108.10 |
| 10 | ₹88.99300 | ₹889.93 |
| 100 | ₹73.16030 | ₹7,316.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹65.03918 | ₹26,015.67 |
| 800 | ₹61.32920 | ₹49,063.36 |
| 1,200 | ₹59.25931 | ₹71,111.17 |
| 2,000 | ₹56.75307 | ₹1,13,506.14 |
| 2,800 | ₹55.16179 | ₹1,54,453.01 |
| 4,000 | ₹53.52534 | ₹2,14,101.36 |