


SRR4828A-220M | |
|---|---|
DigiKey Part Number | SRR4828A-220MTR-ND - Tape & Reel (TR) SRR4828A-220MCT-ND - Cut Tape (CT) SRR4828A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4828A-220M |
Description | FIXED IND 22UH 1.55A 185MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.55 A 185mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4828A-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 185mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.19000 | ₹60.19 |
| 10 | ₹49.39400 | ₹493.94 |
| 100 | ₹40.63950 | ₹4,063.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹35.45048 | ₹17,725.24 |
| 1,000 | ₹33.42604 | ₹33,426.04 |
| 1,500 | ₹32.29682 | ₹48,445.23 |
| 2,500 | ₹30.92995 | ₹77,324.88 |
| 3,500 | ₹30.06215 | ₹1,05,217.52 |
| 5,000 | ₹29.16929 | ₹1,45,846.45 |
| 12,500 | ₹26.99860 | ₹3,37,482.50 |