

SRR4828A-820M | |
---|---|
DigiKey Part Number | SRR4828A-820MTR-ND - Tape & Reel (TR) SRR4828A-820MCT-ND - Cut Tape (CT) SRR4828A-820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4828A-820M |
Description | FIXED IND 82UH 850MA 480MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 850 mA 480mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4828A-820M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 480mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹60.34000 | ₹60.34 |
10 | ₹49.51700 | ₹495.17 |
100 | ₹40.74050 | ₹4,074.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹35.53860 | ₹17,769.30 |
1,000 | ₹33.50911 | ₹33,509.11 |
1,500 | ₹32.37709 | ₹48,565.64 |
2,500 | ₹31.00682 | ₹77,517.05 |
3,500 | ₹30.13687 | ₹1,05,479.04 |
5,000 | ₹29.24178 | ₹1,46,208.90 |
12,500 | ₹27.06570 | ₹3,38,321.25 |