150 µH Shielded Drum Core, Wirewound Inductor 330 mA 900mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5028-151Y

DigiKey Part Number
SRR5028-151YTR-ND - Tape & Reel (TR)
SRR5028-151YCT-ND - Cut Tape (CT)
SRR5028-151YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR5028-151Y
Description
FIXED IND 150UH 330MA 900 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 330 mA 900mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR5028-151Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
350mA
Shielding
Shielded
DC Resistance (DCR)
900mOhm Max
Q @ Freq
7 @ 796kHz
Frequency - Self Resonant
7.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹61.50000₹61.50
10₹50.88000₹508.80
100₹41.85920₹4,185.92
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₹37.21150₹14,884.60
800₹35.08570₹28,068.56
1,200₹33.90029₹40,680.35
2,000₹32.46461₹64,929.22
2,800₹31.55278₹88,347.78
4,000₹30.61533₹1,22,461.32
Manufacturers Standard Package