
SRR5028-331Y | |
|---|---|
DigiKey Part Number | SRR5028-331YTR-ND - Tape & Reel (TR) SRR5028-331YCT-ND - Cut Tape (CT) SRR5028-331YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5028-331Y |
Description | FIXED IND 330UH 200MA 2 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 200 mA 2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5028-331Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 8 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹50.88000 | ₹508.80 |
| 100 | ₹41.85920 | ₹4,185.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹37.21150 | ₹14,884.60 |
| 800 | ₹35.08570 | ₹28,068.56 |
| 1,200 | ₹33.90029 | ₹40,680.35 |
| 2,000 | ₹32.46461 | ₹64,929.22 |
| 2,800 | ₹31.55278 | ₹88,347.78 |
| 4,000 | ₹30.61533 | ₹1,22,461.32 |