330 µH Shielded Drum Core, Wirewound Inductor 200 mA 2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5028-331Y

DigiKey Part Number
SRR5028-331YTR-ND - Tape & Reel (TR)
SRR5028-331YCT-ND - Cut Tape (CT)
SRR5028-331YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR5028-331Y
Description
FIXED IND 330UH 200MA 2 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 200 mA 2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR5028-331Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
200mA
Shielding
Shielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
8 @ 796kHz
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,142
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹61.50000₹61.50
10₹50.88000₹508.80
100₹41.85920₹4,185.92
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₹37.21150₹14,884.60
800₹35.08570₹28,068.56
1,200₹33.90029₹40,680.35
2,000₹32.46461₹64,929.22
2,800₹31.55278₹88,347.78
4,000₹30.61533₹1,22,461.32
Manufacturers Standard Package