SRR5028 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5028-820Y

DigiKey Part Number
SRR5028-820YTR-ND - Tape & Reel (TR)
SRR5028-820YCT-ND - Cut Tape (CT)
SRR5028-820YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR5028-820Y
Description
FIXED IND 82UH 520MA 430MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 µH Shielded Drum Core, Wirewound Inductor 520 mA 430mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR5028-820Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
82 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Shielded
DC Resistance (DCR)
430mOhm Max
Q @ Freq
8 @ 2.52MHz
Frequency - Self Resonant
9MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,376
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹56.79000₹56.79
10₹46.58900₹465.89
100₹38.32680₹3,832.68
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₹34.07173₹13,628.69
800₹32.12721₹25,701.77
1,200₹31.04125₹37,249.50
2,000₹29.72657₹59,453.14
2,800₹28.89184₹80,897.15
4,000₹28.03319₹1,12,132.76
10,000₹25.94545₹2,59,454.50
20,000₹25.29090₹5,05,818.00
Manufacturers Standard Package