68 µH Shielded Drum Core, Wirewound Inductor 800 mA 300mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6028-680Y

DigiKey Part Number
118-SRR6028-680YTR-ND - Tape & Reel (TR)
118-SRR6028-680YCT-ND - Cut Tape (CT)
118-SRR6028-680YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6028-680Y
Description
FIXED IND 68UH 800MA 300 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 800 mA 300mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6028-680Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Shielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
11 @ 796kHz
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹63.37000₹63.37
10₹51.90500₹519.05
100₹42.68850₹4,268.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹37.23340₹18,616.70
1,000₹35.10689₹35,106.89
1,500₹33.92095₹50,881.42
2,500₹32.48538₹81,213.45
3,500₹31.57355₹1,10,507.43
5,000₹30.63564₹1,53,178.20
Manufacturers Standard Package