6 µH Shielded Drum Core, Wirewound Inductor 2.3 A 40mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6028-6R0Y

DigiKey Part Number
SRR6028-6R0YTR-ND - Tape & Reel (TR)
SRR6028-6R0YCT-ND - Cut Tape (CT)
SRR6028-6R0YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6028-6R0Y
Description
FIXED IND 6UH 2.3A 40 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6 µH Shielded Drum Core, Wirewound Inductor 2.3 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6028-6R0Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
9 @ 7.96MHz
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹63.37000₹63.37
10₹51.90500₹519.05
100₹42.68850₹4,268.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹37.23340₹18,616.70
1,000₹35.10689₹35,106.89
1,500₹33.92095₹50,881.42
2,500₹32.48538₹81,213.45
3,500₹31.57355₹1,10,507.43
5,000₹30.63564₹1,53,178.20
Manufacturers Standard Package